Part Details for L177RRD50SVF by Amphenol Corporation
Overview of L177RRD50SVF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177RRD50SVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177RRD50SVF
|
Avnet Americas | Conn Housing RCP 50 POS 2.77mm Crimp ST Cable Mount - Trays (Alt: L177RRD50SVF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6834 / $2.0822 | Buy Now |
DISTI #
523-L177RRD50SVF
|
Mouser Electronics | D-Sub Standard Connectors 50P Sz D Recpt Hsng Front Screwlock 4-40 RoHS: Compliant | 0 |
|
$2.1800 / $3.3900 | Order Now |
DISTI #
L177RRD50SVF
|
Avnet Americas | Conn Housing RCP 50 POS 2.77mm Crimp ST Cable Mount - Trays (Alt: L177RRD50SVF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6834 / $2.0822 | Buy Now |
Part Details for L177RRD50SVF
L177RRD50SVF CAD Models
L177RRD50SVF Part Data Attributes:
|
L177RRD50SVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177RRD50SVF
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177RRD50SVF
This table gives cross-reference parts and alternative options found for L177RRD50SVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177RRD50SVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-35 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | L177RRD50SVF vs M24308/23-35 |
L77SDDG50SOL2RM8C309 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRD50SVF vs L77SDDG50SOL2RM8C309 |
L77DFD50SOL2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRD50SVF vs L77DFD50SOL2 |
RD50S10GVLC-15 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | L177RRD50SVF vs RD50S10GVLC-15 |
172-050-203R011 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Locking, | NorComp | L177RRD50SVF vs 172-050-203R011 |
L177RRDG50S | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRD50SVF vs L177RRDG50S |
172-050-213R001 | D Subminiature Connector, 50 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | NorComp | L177RRD50SVF vs 172-050-213R001 |
172-050-213R051 | D Subminiature Connector, 50 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | NorComp | L177RRD50SVF vs 172-050-213R051 |
L77SDDH50SOL2RM5C309 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRD50SVF vs L77SDDH50SOL2RM5C309 |
172-050-203R031 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Locking, | NorComp | L177RRD50SVF vs 172-050-203R031 |