Part Details for L177RRE09SVF by Amphenol Corporation
Overview of L177RRE09SVF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177RRE09SVF | Amphenol Communications Solutions | Dsub, Straight, Std Density, Crimp & Poke, Bright Tin Shell, 09 Socket, 4-40 Fixed Front Screwlock | |
L177RRE09SVFM | Amphenol Communications Solutions | Dsub, Straight, Std Density, Crimp & Poke, Bright Tin Shell, 09 Socket, M3 Fixed Front Screwlock |
Price & Stock for L177RRE09SVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M0375
|
Avnet Americas | D Sub Connector Housing, 9 Positions, D Sub, DE, RR Series, Receptacle, Steel Body - Bulk (Alt: 01M0375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 268 Partner Stock |
|
$0.6260 / $0.9900 | Buy Now |
DISTI #
L177RRE09SVF
|
Avnet Americas | D Sub Connector Housing, 9 Positions, D Sub, DE, RR Series, Receptacle, Steel Body - Trays (Alt: L177RRE09SVF) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177RRE09SVF
|
Mouser Electronics | D-Sub Standard Connectors 9P Sz E Recpt Hsng Front Screwlock 4-40 RoHS: Compliant | 811 |
|
$0.5050 / $0.9900 | Buy Now |
DISTI #
L177RRE09SVF
|
Avnet Abacus | D Sub Connector Housing, 9 Positions, D Sub, DE, RR Series, Receptacle, Steel Body (Alt: L177RRE09SVF) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177RRE09SVF
L177RRE09SVF CAD Models
L177RRE09SVF Part Data Attributes
|
L177RRE09SVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177RRE09SVF
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177RRE09SVF
This table gives cross-reference parts and alternative options found for L177RRE09SVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177RRE09SVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177RRE09SVFM | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L177RRE09SVFM |
L77DFE09S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L77DFE09S |
L177SDE09SA4CH4F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L177SDE09SA4CH4F |
L17ED09S00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L17ED09S00 |
L77DFE09S1BON | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L77DFE09S1BON |
L77TSEH09SOL2RM5C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L77TSEH09SOL2RM5C309 |
L17SM209S454T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L17SM209S454T |
L77TSEH09SOL2RM8C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L77TSEH09SOL2RM8C309 |
L117DEFRDA09S | D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L117DEFRDA09S |
L17SM209S461R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVF vs L17SM209S461R |