Part Details for L177RRE09SVFM by Amphenol Corporation
Overview of L177RRE09SVFM by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177RRE09SVFM | Amphenol Communications Solutions | Dsub, Straight, Std Density, Crimp & Poke, Bright Tin Shell, 09 Socket, M3 Fixed Front Screwlock |
Price & Stock for L177RRE09SVFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177RRE09SVFM
|
Avnet Americas | Conn Housing RCP 9 POS 2.74mm Crimp ST Cable Mount - Trays (Alt: L177RRE09SVFM) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177RRE09SVFM
|
Mouser Electronics | D-Sub Standard Connectors 9P Sz E Recpt Hsng Front Screwlock M3 RoHS: Compliant | 0 |
|
$0.4930 / $0.5400 | Order Now |
DISTI #
C1S116736323644
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 353 |
|
$0.8120 / $0.8140 | Buy Now |
Part Details for L177RRE09SVFM
L177RRE09SVFM CAD Models
L177RRE09SVFM Part Data Attributes
|
L177RRE09SVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177RRE09SVFM
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177RRE09SVFM
This table gives cross-reference parts and alternative options found for L177RRE09SVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177RRE09SVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77DFE09S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L77DFE09S |
L177SDE09SA4CH4F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L177SDE09SA4CH4F |
L17ED09S00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L17ED09S00 |
L77DFE09S1BON | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L77DFE09S1BON |
L77TSEH09SOL2RM5C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L77TSEH09SOL2RM5C309 |
L17SM209S454T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L17SM209S454T |
L77TSEH09SOL2RM8C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L77TSEH09SOL2RM8C309 |
L117DEFRDA09S | D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L117DEFRDA09S |
L17SM209S461R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L17SM209S461R |
L77TSEG09SOL2RM5C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177RRE09SVFM vs L77TSEG09SOL2RM5C309 |