Part Details for L177TWB9W4PP3SY by Amphenol Corporation
Overview of L177TWB9W4PP3SY by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177TWB9W4PP3SY
L177TWB9W4PP3SY CAD Models
L177TWB9W4PP3SY Part Data Attributes
|
L177TWB9W4PP3SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWB9W4PP3SY
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for L177TWB9W4PP3SY
This table gives cross-reference parts and alternative options found for L177TWB9W4PP3SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWB9W4PP3SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-9C4P-1A5N-A191-K87-146 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L177TWB9W4PP3SY vs DBM-9C4P-1A5N-A191-K87-146 |
DBMN9C4PYK87A226 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L177TWB9W4PP3SY vs DBMN9C4PYK87A226 |
DBMME-9W4PB | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L177TWB9W4PP3SY vs DBMME-9W4PB |
L177TWB9W4PMCSVRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWB9W4PP3SY vs L177TWB9W4PMCSVRM6 |
DBME9W4PNMBCFR163 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L177TWB9W4PP3SY vs DBME9W4PNMBCFR163 |
CBM9W4M30000 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177TWB9W4PP3SY vs CBM9W4M30000 |
DBM-9P4P-1APN-A190-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L177TWB9W4PP3SY vs DBM-9P4P-1APN-A190-K87 |
DBM-9C4P-1AFN-A191-K87-146 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L177TWB9W4PP3SY vs DBM-9C4P-1AFN-A191-K87-146 |
L777TWB9W4PEP3SV4RRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWB9W4PP3SY vs L777TWB9W4PEP3SV4RRM6 |
DBMMG9C4PJ | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L177TWB9W4PP3SY vs DBMMG9C4PJ |