Part Details for L177TWC25W3SEP2SV3FRM6 by Amphenol Corporation
Overview of L177TWC25W3SEP2SV3FRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177TWC25W3SEP2SV3FRM6
L177TWC25W3SEP2SV3FRM6 CAD Models
L177TWC25W3SEP2SV3FRM6 Part Data Attributes
|
L177TWC25W3SEP2SV3FRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWC25W3SEP2SV3FRM6
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for L177TWC25W3SEP2SV3FRM6
This table gives cross-reference parts and alternative options found for L177TWC25W3SEP2SV3FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWC25W3SEP2SV3FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWC25W3SMP2SV4RRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWC25W3SEP2SV3FRM6 vs L177TWC25W3SMP2SV4RRM6 |
L177TWC25W3SHP3SV4FRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWC25W3SEP2SV3FRM6 vs L177TWC25W3SHP3SV4FRM6 |
DCL25W3S543G00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L177TWC25W3SEP2SV3FRM6 vs DCL25W3S543G00LF |
DCML25W3S443 | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | L177TWC25W3SEP2SV3FRM6 vs DCML25W3S443 |
DCV25W3S543A00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L177TWC25W3SEP2SV3FRM6 vs DCV25W3S543A00LF |
DDM-25W3S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWC25W3SEP2SV3FRM6 vs DDM-25W3S |
L177TWC25W3SRM84 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWC25W3SEP2SV3FRM6 vs L177TWC25W3SRM84 |
DEME-25W3SBT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWC25W3SEP2SV3FRM6 vs DEME-25W3SBT |
DCM-25P3S-1AGN-A190-A197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | L177TWC25W3SEP2SV3FRM6 vs DCM-25P3S-1AGN-A190-A197 |
DCM25W3SNMB1B7NFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L177TWC25W3SEP2SV3FRM6 vs DCM25W3SNMB1B7NFR163 |