Part Details for L177TWC27W2PCSYRM54 by Amphenol Corporation
Overview of L177TWC27W2PCSYRM54 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177TWC27W2PCSYRM54
L177TWC27W2PCSYRM54 CAD Models
L177TWC27W2PCSYRM54 Part Data Attributes
|
L177TWC27W2PCSYRM54
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWC27W2PCSYRM54
Amphenol Corporation
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for L177TWC27W2PCSYRM54
This table gives cross-reference parts and alternative options found for L177TWC27W2PCSYRM54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWC27W2PCSYRM54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMMC27C2PJ-A101 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L177TWC27W2PCSYRM54 vs DCMMC27C2PJ-A101 |
DBME-27W2PETI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L177TWC27W2PCSYRM54 vs DBME-27W2PETI |
L77TWC27W2PMSV4RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWC27W2PCSYRM54 vs L77TWC27W2PMSV4RRM6 |
DCMMZ27V2PN-A101 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L177TWC27W2PCSYRM54 vs DCMMZ27V2PN-A101 |
DBMY-27W2PH | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L177TWC27W2PCSYRM54 vs DBMY-27W2PH |
DEME-27W2PBTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L177TWC27W2PCSYRM54 vs DEME-27W2PBTI |
DAMME-27W2P | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L177TWC27W2PCSYRM54 vs DAMME-27W2P |
L777TWC27W2PESVFMRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWC27W2PCSYRM54 vs L777TWC27W2PESVFMRM6 |
L77TWC27W2PMCSV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWC27W2PCSYRM54 vs L77TWC27W2PMCSV3RRM6 |
DBMY-27W2PX | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L177TWC27W2PCSYRM54 vs DBMY-27W2PX |