There are no models available for this part yet.
Overview of L17DCFRBA37SC309 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DCFRBA37SC309 | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell, 37 Socket, 0.76um (30u\\) Gold, M3 Rear Insert |
Price & Stock for L17DCFRBA37SC309 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L17DCFRBA37SC309
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port - Trays (Alt: L17DCFRBA37SC309) RoHS: Compliant Min Qty: 512 Package Multiple: 512 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L17DCFRBA37SC309
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC RoHS: Compliant | 0 |
|
$6.7500 / $7.2100 | Order Now |
CAD Models for L17DCFRBA37SC309 by Amphenol Corporation
Part Data Attributes for L17DCFRBA37SC309 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
IDC
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L17DCFRBA37SC309
This table gives cross-reference parts and alternative options found for L17DCFRBA37SC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17DCFRBA37SC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCY-37S-1A1D | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRBA37SC309 vs JCY-37S-1A1D |
L177SDC37S1ACH4R | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17DCFRBA37SC309 vs L177SDC37S1ACH4R |
K88X-CD-37S-KJ | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L17DCFRBA37SC309 vs K88X-CD-37S-KJ |
172-037-212R021 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | EDAC Inc | L17DCFRBA37SC309 vs 172-037-212R021 |
L77SDC37SABCH4FC309 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17DCFRBA37SC309 vs L77SDC37SABCH4FC309 |
L17DCFRDA37SC309 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17DCFRBA37SC309 vs L17DCFRDA37SC309 |
JCY-37S-1A3D90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRBA37SC309 vs JCY-37S-1A3D90 |
L17DCFRCA37SC309 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17DCFRBA37SC309 vs L17DCFRCA37SC309 |
M24308/23-28 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | L17DCFRBA37SC309 vs M24308/23-28 |
JCY-37S-1A0B | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRBA37SC309 vs JCY-37S-1A0B |