Part Details for L17EHD44S32 by Amphenol Corporation
Overview of L17EHD44S32 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for L17EHD44S32
L17EHD44S32 CAD Models
L17EHD44S32 Part Data Attributes
|
L17EHD44S32
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17EHD44S32
Amphenol Corporation
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | WATERPROOF | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17EHD44S32
This table gives cross-reference parts and alternative options found for L17EHD44S32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17EHD44S32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDB44SD2CH4RC309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17EHD44S32 vs L77HDB44SD2CH4RC309 |
94122-00D344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | L17EHD44S32 vs 94122-00D344 |
ICD44S13E4GL12LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | L17EHD44S32 vs ICD44S13E4GL12LF |
ICD44S13E4UX00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L17EHD44S32 vs ICD44S13E4UX00LF |
L77HDBG44SOL2RM8C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17EHD44S32 vs L77HDBG44SOL2RM8C309 |
ICD44S13E2GX14LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L17EHD44S32 vs ICD44S13E2GX14LF |
17EBH-044SCH-200 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17EHD44S32 vs 17EBH-044SCH-200 |
PCDD44S98B300S/AA-14 | D Subminiature Connector, 44 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | L17EHD44S32 vs PCDD44S98B300S/AA-14 |
94122-1BC344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | L17EHD44S32 vs 94122-1BC344 |
ICD44S13E6GA00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | L17EHD44S32 vs ICD44S13E6GA00LF |