Part Details for L17H4MM2201 by Amphenol Corporation
Overview of L17H4MM2201 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L17H4MM2201
L17H4MM2201 CAD Models
L17H4MM2201 Part Data Attributes
|
L17H4MM2201
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17H4MM2201
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 62 CONTACTS; SHELL SIZE 4/C | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE-MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17H4MM2201
This table gives cross-reference parts and alternative options found for L17H4MM2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17H4MM2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF42X-C62P/C62P-C4NR15 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-62 | Kycon Inc | L17H4MM2201 vs KF42X-C62P/C62P-C4NR15 |
L17H3MM4115 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4MM2201 vs L17H3MM4115 |
L17H3MM3125 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4MM2201 vs L17H3MM3125 |
L17H2MM0123 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4MM2201 vs L17H2MM0123 |
L17H1MM4205 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4MM2201 vs L17H1MM4205 |
L17H1MM2140 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4MM2201 vs L17H1MM2140 |
L17H1MM3130 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4MM2201 vs L17H1MM3130 |
L17H3MM4211 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4MM2201 vs L17H3MM4211 |
L17H3MM0205 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4MM2201 vs L17H3MM0205 |
L17H1MM2215 | D Subminiature Connector, 62 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4MM2201 vs L17H1MM2215 |