Part Details for L17HTNBGSOL2ERM51T by Amphenol Corporation
Overview of L17HTNBGSOL2ERM51T by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L17HTNBGSOL2ERM51T
L17HTNBGSOL2ERM51T CAD Models
L17HTNBGSOL2ERM51T Part Data Attributes:
|
L17HTNBGSOL2ERM51T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17HTNBGSOL2ERM51T
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17HTNBGSOL2ERM51T
This table gives cross-reference parts and alternative options found for L17HTNBGSOL2ERM51T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17HTNBGSOL2ERM51T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNBHSOL2ERM81C | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBHSOL2ERM81C |
L17HTNBHSOL2RM52T | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBHSOL2RM52T |
L17HTNBHSOL2CRM54T | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBHSOL2CRM54T |
L17HTNBGSOL2RM81T | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBGSOL2RM81T |
L17HTNBGSOL2CRM82T | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBGSOL2CRM82T |
L17HTNBHSOL2CRM82T | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBHSOL2CRM82T |
L17HTNBGSOL2CRM54C | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBGSOL2CRM54C |
L17HTNBHSOL2CRM81T | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBHSOL2CRM81T |
L17HTNBHSOL2RM51C | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBHSOL2RM51C |
L17HTNBHSOL2ERM54C | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNBGSOL2ERM51T vs L17HTNBHSOL2ERM54C |