Part Details for L17HTNEGPOL2CRM81T by Amphenol Corporation
Overview of L17HTNEGPOL2CRM81T by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L17HTNEGPOL2CRM81T
L17HTNEGPOL2CRM81T CAD Models
L17HTNEGPOL2CRM81T Part Data Attributes:
|
L17HTNEGPOL2CRM81T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17HTNEGPOL2CRM81T
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17HTNEGPOL2CRM81T
This table gives cross-reference parts and alternative options found for L17HTNEGPOL2CRM81T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17HTNEGPOL2CRM81T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNEHPOL2ERM84C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEHPOL2ERM84C |
L17HTNEGPOL2ERM81C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEGPOL2ERM81C |
L17HTNEGPOL2ERM82T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEGPOL2ERM82T |
L17HTNEGPOL2RM54T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEGPOL2RM54T |
L17HTNEHPOL2ERM81T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEHPOL2ERM81T |
L17HTNEHPOL2RM54C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEHPOL2RM54C |
L17HTNEHPOL2RM84T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEHPOL2RM84T |
L17HTNEGPOL2CRM52C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEGPOL2CRM52C |
L17HTNEHPOL2CRM51T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEHPOL2CRM51T |
L17HTNEGPOL2CRM52T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNEGPOL2CRM81T vs L17HTNEGPOL2CRM52T |