Part Details for L17TF0900104 by Amphenol Corporation
Overview of L17TF0900104 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF0900104 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Press-Fit, 09 Socket, Bright Tin Shell, Flash Gold, M3 Threaded Rear Insert, Without Boardlock |
Price & Stock for L17TF0900104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17TF0900104
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: L17TF0900104) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L17TF0900104
|
Mouser Electronics | D-Sub Standard Connectors D-SUB PRESS-FIT RoHS: Compliant | 0 |
|
$1.8100 / $2.8700 | Order Now |
Part Details for L17TF0900104
L17TF0900104 CAD Models
L17TF0900104 Part Data Attributes
|
L17TF0900104
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17TF0900104
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17TF0900104
This table gives cross-reference parts and alternative options found for L17TF0900104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17TF0900104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-09R-9LRT | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | L17TF0900104 vs PDI-09R-9LRT |
H4R09RA29C | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | L17TF0900104 vs H4R09RA29C |
PDI-09RS-E-P | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | L17TF0900104 vs PDI-09RS-E-P |
H3R09RA29JP | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | L17TF0900104 vs H3R09RA29JP |
717-SD-E-09-S | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug, | Amphenol Corporation | L17TF0900104 vs 717-SD-E-09-S |
L17TF0901101 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17TF0900104 vs L17TF0901101 |
H3R09PF29BS | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Thomas & Betts | L17TF0900104 vs H3R09PF29BS |
PDI-09R-Z | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | L17TF0900104 vs PDI-09R-Z |
DEV09S364GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | L17TF0900104 vs DEV09S364GLF |
5504F1-09S-02A-03-F1 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, LEAD FREE | SPC Multicomp | L17TF0900104 vs 5504F1-09S-02A-03-F1 |