There are no models available for this part yet.
Overview of L17TF1510115 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF1510115 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed |
Price & Stock for L17TF1510115 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L17TF1510115
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.77mm Press Fit ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L17TF1510115) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L17TF1510115
|
Mouser Electronics | D-Sub Standard Connectors D-SUB PRESS-FIT RoHS: Compliant | 0 |
|
$2.4700 / $3.9200 | Order Now |
CAD Models for L17TF1510115 by Amphenol Corporation
Part Data Attributes for L17TF1510115 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.236 inch
|
Body Length
|
1.54 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
TIN (15) OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M3
|
Mounting Option 2
|
SCREWLOCKS
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.134 inch
|
Terminal Pitch
|
2.7686 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L17TF1510115
This table gives cross-reference parts and alternative options found for L17TF1510115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17TF1510115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-15S-9LJZ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L17TF1510115 vs PDI-15S-9LJZ |
PDI-15S-9LPZ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L17TF1510115 vs PDI-15S-9LPZ |
A-DS15A-I | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | ASSMANN WSW components GmbH | L17TF1510115 vs A-DS15A-I |
PDF-15S-K | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L17TF1510115 vs PDF-15S-K |
H3M15RA29BP | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | L17TF1510115 vs H3M15RA29BP |
PDI-15SHS-EW-K | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L17TF1510115 vs PDI-15SHS-EW-K |
PDI-15S-5KZ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L17TF1510115 vs PDI-15S-5KZ |
PDI-15SH-5-PZ | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L17TF1510115 vs PDI-15SH-5-PZ |
PDI-15SH-RT | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L17TF1510115 vs PDI-15SH-RT |
PDI-15SHS-SW-G | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L17TF1510115 vs PDI-15SHS-SW-G |