Part Details for L1QJ30C395MS36 by KEMET Corporation
Overview of L1QJ30C395MS36 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for L1QJ30C395MS36
L1QJ30C395MS36 CAD Models
L1QJ30C395MS36 Part Data Attributes:
|
L1QJ30C395MS36
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L1QJ30C395MS36
KEMET Corporation
CAP,CERAMIC,3.9UF,500VDC,20% -TOL,20% +TOL,BQ TC CODE,-15,15% TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.924 mm | |
JESD-609 Code | e0 | |
Length | 25.715 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Temperature Characteristics Code | BQ | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Width | 12.7 mm |