Part Details for L1T2-5770000000000 by Lumileds
Overview of L1T2-5770000000000 by Lumileds
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1T2-5770000000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X1812
|
Newark | High Brightness Led, Luxeon Tx Series, White, 5700 K, 369 Lm, 1 A, 1.2 A Rohs Compliant: Yes |Lumileds L1T2-5770000000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $2.9200 | Buy Now |
DISTI #
1416-1182-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5700K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3588 In Stock |
|
$1.0926 / $2.9700 | Buy Now |
DISTI #
997-L1T2-5770
|
Mouser Electronics | High Power LEDs - White White 5700 K 70-CRI, LUXEON TX RoHS: Compliant | 1307 |
|
$1.0900 / $2.8100 | Buy Now |
|
Future Electronics | LUXEON TX High Power SMT Emitter Cool White 70 CRI 5700K 260 lm Min 700 mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$1.1000 / $1.1300 | Buy Now |
|
Future Electronics | LUXEON TX High Power SMT Emitter Cool White 70 CRI 5700K 260 lm Min 700 mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$1.0900 | Buy Now |
|
Future Electronics | LUXEON TX High Power SMT Emitter Cool White 70 CRI 5700K 260 lm Min 700 mA RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Future Electronics | LUXEON TX High Power SMT Emitter Cool White 70 CRI 5700K 260 lm Min 700 mA RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1000 / $1.1300 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 254 |
|
$0.8505 / $1.5750 | Buy Now |
DISTI #
L1T2-5770000000000
|
Avnet Silica | LED Uni-Color White 275lm 5700K Chip LED 3-Pin SMD T/R (Alt: L1T2-5770000000000) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L1T2-5770000000000
L1T2-5770000000000 CAD Models
L1T2-5770000000000 Part Data Attributes:
|
L1T2-5770000000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1T2-5770000000000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Lumileds | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.018 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 3.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |