Part Details for L200CV by STMicroelectronics
Results Overview of L200CV by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L200CV Information
L200CV by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L200CV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG LDO ADJ 5PENTAWATT | 500 |
|
$9.4714 / $14.2071 | Buy Now |
US Tariff Estimator: L200CV by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L200CV
L200CV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L200CV Part Data Attributes
|
|
L200CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L200CV
STMicroelectronics
Adjustable Positive Standard Regulator, 2.85V Min, 36V Max, BIPolar, PZFM5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Pentawatt-5 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 2 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 10.225 Mm | |
| Load Regulation-Max(%) | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -25 °C | |
| Output Current1-Max | 2 A | |
| Output Voltage1-Max | 36 V | |
| Output Voltage1-Min | 2.85 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP5,.15,.2,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Seated Height-Max | 21.15 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 4.8 Mm |
Alternate Parts for L200CV
This table gives cross-reference parts and alternative options found for L200CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L200CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L200CH | SGS-Ates Componenti Electronici SPA | Check for Price | Regulator, 1 Output, BIPolar, PZIP5 | L200CV vs L200CH |
L200CV Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the L200CV is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 100nF capacitor to ground. Also, ensure the input voltage (VIN) is within the recommended range.
-
The maximum output current of the L200CV is 1.5A, but it's recommended to limit the output current to 1A for reliable operation.
-
To prevent overheating, ensure good heat dissipation by mounting the L200CV on a PCB with a large copper area, and consider adding a heat sink if the device will be operating at high temperatures or with high output currents.
-
Yes, the L200CV can be used in switching regulator applications, but it's essential to ensure the input voltage (VIN) is within the recommended range and the output voltage (VOUT) is properly regulated to prevent oscillations.