Part Details for L272 by STMicroelectronics
Results Overview of L272 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L272 Information
L272 by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for L272
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Op Amp Dual GP ±14V/28V 16-Pin Power PDIP Tube | 6 |
|
RFQ | |
|
|
Quest Components | DUAL OP-AMP, 60000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDIP16 | 3 |
|
$1.8400 / $2.0000 | Buy Now |
|
DISTI #
NS-L272
|
Northstar Micro Electronics | OEM/CM ONLY | 1739 |
|
Buy Now RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 60000uV Offset-Max, BIPolar, PDIP16 | 8379 |
|
RFQ |
US Tariff Estimator: L272 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L272 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L272 Part Data Attributes
|
|
L272
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L272
STMicroelectronics
Operational Amplifier, 16 Func, 60000uV Offset-Max, BIPolar, PDIP2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Power, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2.5 µA | |
| Bias Current-Max (IIB) @25C | 2.5 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 60000 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 16 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage Limit-Max | 28 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 7.62 Mm |
L272 Frequently Asked Questions (FAQ)
-
The maximum output current of L272 is 3A per channel, but it can be limited by the thermal dissipation of the package and the PCB design.
-
To ensure stability, a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 1 ohm is recommended. Additionally, the input capacitor should be at least 1uF with an ESR of less than 5 ohms.
-
Yes, L272 can operate in a temperature range of -40°C to 125°C, but the maximum junction temperature should not exceed 150°C. Thermal derating is required for high-temperature applications.
-
A voltage clamp or a transient voltage suppressor (TVS) can be used to protect the L272 from input voltage surges. The TVS should be selected based on the maximum input voltage and the required clamping voltage.
-
No, L272 is a linear voltage regulator and not suitable for switching regulator applications. It's designed for low-dropout, low-noise, and high-PSRR applications.