Part Details for L295 by STMicroelectronics
Results Overview of L295 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L295 Information
L295 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L295
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Power Switch Hi Side/Lo Side 2-OUT 2A 15-Pin(15+Tab) MULTIWATT V Tube Min Qty: 1 | 3 |
|
$11.4000 | Buy Now |
|
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,ZIP,15PIN,PLASTIC | 2 |
|
$10.0000 / $15.0000 | Buy Now |
|
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,ZIP,15PIN,PLASTIC | 1 |
|
$8.7000 | Buy Now |
|
|
ComSIT USA | DUAL SWITCH-MODE SOLENOID DRIVER Buffer/Inverter Based Peripheral Driver, 2 Driver, 3A, PSFM15 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | DUAL SWITCH-MODE SOLENOID DRIVER Buffer/Inverter Based Peripheral Driver, 2 Driver, 3A, PSFM15 | 159 |
|
RFQ | |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$2.6120 | RFQ |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, 3A, PSFM15 | 5130 |
|
RFQ |