Part Details for L296HT by STMicroelectronics
Results Overview of L296HT by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L296HT Information
L296HT by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L296HT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | _ COO: Morocco Min Qty: 1 | 0 |
|
$7.6500 / $11.7500 | Buy Now |
|
|
Bristol Electronics | Conv DC-DC 9V to 46V Synchronous Step Down Single-Out 5.1V to 40V 4A 15-Pin(15+Tab) MULTIWATT H Tube | 676 |
|
RFQ | |
|
|
Bristol Electronics | Conv DC-DC 9V to 46V Synchronous Step Down Single-Out 5.1V to 40V 4A 15-Pin(15+Tab) MULTIWATT H Tube Min Qty: 1 | 268 |
|
$4.7592 / $11.0678 | Buy Now |
|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,ZIP,15PIN,PLASTIC | 214 |
|
$6.3525 / $11.5500 | Buy Now |
|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,ZIP,15PIN,PLASTIC | 214 |
|
$6.3106 / $14.5629 | Buy Now |
|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,ZIP,15PIN,PLASTIC | 41 |
|
$5.0050 / $11.5500 | Buy Now |
|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,ZIP,15PIN,PLASTIC | 3 |
|
$4.1900 / $5.0280 | Buy Now |
|
|
ComSIT USA | HIGH CURRENT SWITCHING REGULATOR Switching Regulator, Voltage-mode, 7.5A, 200kHz Switching Freq-Max, BIPolar, PZFM15 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Sense Electronic Company Limited | ZIP15 | 576 |
|
RFQ | |
|
|
Vyrian | Switching Regulator, Voltage-mode, 7.5A, 200kHz Switching Freq-Max, BIPolar, PZFM15 | 11997 |
|
RFQ |
US Tariff Estimator: L296HT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L296HT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L296HT Part Data Attributes
|
|
L296HT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L296HT
STMicroelectronics
Switching Regulator, Voltage-mode, 7.5A, 200kHz Switching Freq-Max, BIPolar, PZFM15
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Plastic, Power Pack-15 | |
| Pin Count | 15 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 46 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 35 V | |
| JESD-30 Code | R-PZFM-T15 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 7.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15H,.1,.8TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 17.5 Mm |
L296HT Frequently Asked Questions (FAQ)
-
The L296HT can handle a maximum input voltage of 40V, but it's recommended to keep it below 35V for reliable operation.
-
The output capacitor should be chosen based on the output voltage and current requirements. A general rule of thumb is to use a capacitor with a value between 10uF to 100uF, and a voltage rating of at least 1.5 times the output voltage.
-
The bootstrap capacitor is used to generate the high-side gate drive voltage for the internal power MOSFET. It's essential for proper operation of the device.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out noise.
-
The L296HT is rated for operation up to 150°C, but it's recommended to derate the device's performance at high temperatures. Consult the datasheet for thermal derating curves.