Part Details for L296P by STMicroelectronics
Results Overview of L296P by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L296P Information
L296P by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L296P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-1392-5-ND
|
DigiKey | IC REG BUCK ADJ 4A 15MULTIWATT Min Qty: 500 Container: Tube |
0 Tube |
|
$10.1061 | Buy Now |
|
|
STMicroelectronics | HIGH CURRENT SWITCHING REGULATORS COO: Morocco Min Qty: 1 | 329 |
|
$9.4300 / $13.6500 | Buy Now |
|
|
Future Electronics | L296 Series 46 V 200 KHz High Current Switching Regulator - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tube | 1704Tube |
|
$1.9900 / $2.1300 | Buy Now |
|
|
Bristol Electronics | Conv DC-DC 9V to 46V Synchronous Step Down Single-Out 5.1V to 40V 4A 15-Pin(15+Tab) MULTIWATT V Tube | 50 |
|
RFQ | |
|
|
Quest Components | 7 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PZFM15 | 40 |
|
$12.5000 / $20.0000 | Buy Now |
|
DISTI #
L296P
|
IBS Electronics | CONV DC-DC 9V TO 46V STEP DOWN SINGLE-OUT 5.1V TO 40V 4A 15-PIN(15+TAB) MULTIWATT V TUBE Min Qty: 1 Package Multiple: 10 | 1704 |
|
$2.8059 / $3.0033 | Buy Now |
|
|
Chip Stock | Conv DC-DC 9V to 46V Step Down Single-Out 5.1V to 40V 4A 15-Pin(15+Tab) MULTIWATT V Tube | 6925 |
|
RFQ | |
|
|
Vyrian | Switching Regulator, Voltage-mode, 7A, 200kHz Switching Freq-Max, BIPolar, PZFM15 | 11839 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 4A MULTIWATT15 | 5425 |
|
$8.2452 / $12.3677 | Buy Now |
US Tariff Estimator: L296P by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L296P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L296P Part Data Attributes
|
|
L296P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L296P
STMicroelectronics
Switching Regulator, Voltage-mode, 7A, 200kHz Switching Freq-Max, BIPolar, PZFM15
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Plastic, Power Pack-15 | |
| Pin Count | 15 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 46 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 35 V | |
| JESD-30 Code | R-PZFM-T15 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15,.2,.17TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 17.75 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
L296P Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the L296P is 40V, but it's recommended to keep it below 35V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the regulator.
-
The minimum input voltage required for the L296P to regulate properly is 7.5V for a 5V output, and 10.5V for a 12V output.
-
The L296P is rated for operation up to 150°C, but its performance may degrade at high temperatures. Make sure to derate the output current and input voltage accordingly.
-
Use a TVS (Transient Voltage Suppressor) diode or a zener diode in parallel with the input capacitor to protect the L296P from input voltage surges.