Part Details for L29C101DM45 by LOGIC Devices Inc
Overview of L29C101DM45 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L29C101DM45
L29C101DM45 CAD Models
L29C101DM45 Part Data Attributes
|
L29C101DM45
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L29C101DM45
LOGIC Devices Inc
Bit-Slice Processor, 16-Bit, CMOS, CDIP64, 0.900 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP64,.9 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 16 X 16-BIT DUAL PORT REGISTER FILE; 9 BIT INSTRUCTION DECODER; ICC SPECIFIED @ 5MHZ | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for L29C101DM45
This table gives cross-reference parts and alternative options found for L29C101DM45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L29C101DM45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ17502CB | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | L29C101DM45 vs MAQ17502CB |
MAR17502CE | Micro Peripheral IC | Dynex Semiconductor | L29C101DM45 vs MAR17502CE |
WS59016CB | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, | Waferscale Integration Inc | L29C101DM45 vs WS59016CB |
CY7C9101-35GMB | Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | L29C101DM45 vs CY7C9101-35GMB |
CY7C9101-40GC | Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | L29C101DM45 vs CY7C9101-40GC |
MAQ17502CS | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | L29C101DM45 vs MAQ17502CS |
L29C101PC35 | Bit-Slice Processor, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | LOGIC Devices Inc | L29C101DM45 vs L29C101PC35 |
L29C101DME45 | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, 0.900 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-64 | LOGIC Devices Inc | L29C101DM45 vs L29C101DME45 |
CY7C9101-30GC | Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | L29C101DM45 vs CY7C9101-30GC |
CY7C9101-45DMB | Bit-Slice Processor, 9-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOMBRAZED, DIP-64 | Cypress Semiconductor | L29C101DM45 vs CY7C9101-45DMB |