Part Details for L2A25A4R7KAB2F by Kyocera AVX Components
Overview of L2A25A4R7KAB2F by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for L2A25A4R7KAB2F
L2A25A4R7KAB2F CAD Models
L2A25A4R7KAB2F Part Data Attributes
|
L2A25A4R7KAB2F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L2A25A4R7KAB2F
Kyocera AVX Components
L2A25A4R7KAB2F, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for L2A25A4R7KAB2F
This table gives cross-reference parts and alternative options found for L2A25A4R7KAB2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2A25A4R7KAB2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A25A4R7K4X2F | L2A25A4R7K4X2F, CHIP | Kyocera AVX Components | L2A25A4R7KAB2F vs L2A25A4R7K4X2F |
L2A25A4R7KAB4A | L2A25A4R7KAB4A, CHIP | Kyocera AVX Components | L2A25A4R7KAB2F vs L2A25A4R7KAB4A |
L2A25A4R7KAB2A | L2A25A4R7KAB2A, CHIP | Kyocera AVX Components | L2A25A4R7KAB2F vs L2A25A4R7KAB2A |
L2A25A4R7K4X4A | L2A25A4R7K4X4A, CHIP | Kyocera AVX Components | L2A25A4R7KAB2F vs L2A25A4R7K4X4A |