Filter Your Search
1 - 1 of 1 results
|
L2A25A4R7KAB2F
Kyocera AVX Components
|
Check for Price | Active | 4.7 pF | 50 V | 10 % | 0508 | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |