There are no models available for this part yet.
Overview of L2C5-27801203E0900 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-27801203E0900 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-1787-5-ND
|
DigiKey | LED COB LUXEON WM WHT RECT 2700K Min Qty: 400 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3683 | Buy Now | |
DISTI #
997-L2C5-27801203E09
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, LUXEON CoB Core RoHS: Compliant | 2 |
|
$3.3100 / $5.8200 | Buy Now | |
Future Electronics | LUXEON CoB G3 High Power LED Emitter Warm White 2700K CCT 80 CRI min 1398 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.2300 / $3.4300 | Buy Now | ||
Future Electronics | LUXEON CoB G3 High Power LED Emitter Warm White 2700K CCT 80 CRI min 1398 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.2300 / $3.7400 | Buy Now | ||
DISTI #
L2C5-27801203E0900
|
Avnet Silica | LED Uni-Color White 1398lm 2700K Chip LED 2-Pin SMD Tube (Alt: L2C5-27801203E0900) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 3100 |
|
RFQ | |||
New Advantage Corporation | LUXEON CoB G3 High Power LED Emitter Warm White 2700K CCT 80 CRI min 1398 lm Typ RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2300 |
|
$2.9200 | Buy Now |
CAD Models for L2C5-27801203E0900 by Lumileds
Part Data Attributes for L2C5-27801203E0900 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2016-09-11
|
Samacsys Manufacturer
|
Lumileds
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.6 A
|
Forward Voltage-Max
|
37.5 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
COB
|
Overall Height
|
0.5 mm
|
Packing Method
|
TUBE
|
Shape
|
ROUND
|
Size
|
9 mm
|
Surface Mount
|
YES
|
T-code
|
T3-1/4
|
Viewing Angle
|
115 deg
|