Part Details for L424HDT by Kingbright
Overview of L424HDT by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L424HDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L424HDT
|
Mouser Electronics | Standard LEDs - Through Hole RED DIFFUSED CYLINDRICAL RoHS: Not Compliant | 0 |
|
$0.0660 / $0.3700 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
000000000000998224
|
Sager | Standard LEDs - Through Hole RED DIFFUSED CYLINDRICAL | 0 |
|
Buy Now |
Part Details for L424HDT
L424HDT CAD Models
L424HDT Part Data Attributes
|
L424HDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L424HDT
Kingbright
T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 700 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L424HDT
This table gives cross-reference parts and alternative options found for L424HDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L424HDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-424EDT | Single Color LED, Orange, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L424HDT vs L-424EDT |
L424GDT | T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L424HDT vs L424GDT |