Part Details for L4952D by STMicroelectronics
Results Overview of L4952D by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4952D Information
L4952D by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L4952D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L4952D-ND
|
DigiKey | IC REG CONV CAR AUDIO 3OUT 20SO Min Qty: 1000 Container: Tube |
0 Tube |
|
$2.1106 | Buy Now |
|
|
Vyrian | Fixed Positive LDO Regulator, 4 Output, 8.6V1, 10V2, BCD, PDSO20 | 11906 |
|
RFQ |
US Tariff Estimator: L4952D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L4952D Part Data Attributes
|
|
L4952D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4952D
STMicroelectronics
Fixed Positive LDO Regulator, 4 Output, 8.6V1, 10V2, BCD, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| Dropout Voltage2-Max | 0.3 V | |
| Input Voltage Absolute-Max | 28 V | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 9.5 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Regulation-Max | 0.06% | |
| Number of Functions | 1 | |
| Number of Outputs | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Current2-Max | 0.15 A | |
| Output Voltage1-Max | 8.8 V | |
| Output Voltage1-Min | 8.4 V | |
| Output Voltage1-Nom | 8.6 V | |
| Output Voltage2-Max | 10.5 V | |
| Output Voltage2-Min | 9.5 V | |
| Output Voltage2-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 2.65 Mm | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2.3% | |
| Width | 7.5 Mm |