Part Details for L4957AV1.5 by STMicroelectronics
Overview of L4957AV1.5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L4957AV1.5
L4957AV1.5 CAD Models
L4957AV1.5 Part Data Attributes:
|
L4957AV1.5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4957AV1.5
STMicroelectronics
1.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM3, VERSAWATT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BCD | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for L4957AV1.5
This table gives cross-reference parts and alternative options found for L4957AV1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4957AV1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1085D2T25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | L4957AV1.5 vs LD1085D2T25 |
LT1521IST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | L4957AV1.5 vs LT1521IST-5#TR |
TC1186-5.0VCT | 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | L4957AV1.5 vs TC1186-5.0VCT |
IMP37-33JCM/T | Fixed Positive LDO Regulator, 3.3V, 0.95V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Imp Inc | L4957AV1.5 vs IMP37-33JCM/T |
LT1085SMD-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, CBCC3, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | L4957AV1.5 vs LT1085SMD-3.3 |
AS2887T-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Sipex Corporation | L4957AV1.5 vs AS2887T-2.5 |
LD1585CD2T15 | 1.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, D2PAK-3 | STMicroelectronics | L4957AV1.5 vs LD1585CD2T15 |
LD1084V120 | 12V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220, 3 PIN | STMicroelectronics | L4957AV1.5 vs LD1084V120 |
LT1587CM-3.6 | Fixed Positive LDO Regulator, 3.6V, 1.3V Dropout, PSSO2 | Analog Devices Inc | L4957AV1.5 vs LT1587CM-3.6 |
EZ1086CM-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | L4957AV1.5 vs EZ1086CM-3.3 |