| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L5972D013TR | STMicroelectronics | $1.3151 | Switching Regulator, Voltage-mode, 3A, 280kHz Switching Freq-Max, MOS, PDSO8 | L5972D vs L5972D013TR |
| E-L5972D | STMicroelectronics | Check for Price | Switching Regulator, Voltage-mode, 3A, 280kHz Switching Freq-Max, PDSO8 | L5972D vs E-L5972D |
Part Details for L5972D by STMicroelectronics
Results Overview of L5972D by STMicroelectronics
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L5972D Information
L5972D by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L5972D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24M1661
|
Newark | Ic, Buck Reg, Smd, 5972, Soic8, |Stmicroelectronics L5972D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5821 |
|
$1.3100 / $2.3700 | Buy Now |
|
DISTI #
497-14765-5-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Container: Tube |
1556 Tube |
|
$1.2270 / $2.4200 | Buy Now |
|
DISTI #
V36:1790_06548071
|
Arrow Electronics | Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N Tube COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Date Code: 2325 | Americas - 4000 |
|
$0.8808 | Buy Now |
|
DISTI #
P02:6590_00207319
|
Arrow Electronics | Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 30 Weeks | Asia - 3803 |
|
$1.0777 / $2.0960 | Buy Now |
|
DISTI #
E02:0323_00207319
|
Arrow Electronics | Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2619 | Europe - 1550 |
|
$1.3318 / $2.3083 | Buy Now |
|
DISTI #
511-L5972D
|
Mouser Electronics | Switching Voltage Regulators 1.235 to 35V Step-Dn RoHS: Compliant | 4734 |
|
$1.2600 / $2.4200 | Buy Now |
|
DISTI #
89522876
|
Verical | Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2325 | Americas - 4000 |
|
$0.8808 | Buy Now |
|
DISTI #
93251588
|
Verical | Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3803 |
|
$1.1773 / $2.0960 | Buy Now |
|
DISTI #
94012143
|
Verical | Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2619 | Americas - 1550 |
|
$1.8541 | Buy Now |
|
DISTI #
70014152
|
RS | SWITCHING REGULATOR, STEP-DOWN, IIMAX 3 A , VCC 4.4 TO 36V , SO-8 Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7300 / $4.0500 | RFQ |
US Tariff Estimator: L5972D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L5972D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L5972D Part Data Attributes
|
|
L5972D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5972D
STMicroelectronics
Switching Regulator, Voltage-mode, 3A, 280kHz Switching Freq-Max, MOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 12 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4.4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 280 Khz | |
| Technology | Mos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for L5972D
This table gives cross-reference parts and alternative options found for L5972D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5972D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L5972D Frequently Asked Questions (FAQ)
-
The L5972D can handle a maximum input voltage of 30V, but it's recommended to keep it below 28V for reliable operation.
-
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor value calculation formula provided in the datasheet, and then adjust based on the specific application requirements.
-
The EN (enable) pin is used to turn the device on and off. It's an active-high input, so connect it to a logic high (e.g., VCC) to enable the device, and connect it to a logic low (e.g., GND) to disable it.
-
Make sure to provide adequate heat sinking and airflow around the device, and avoid operating it in high-temperature environments. The recommended operating temperature range is -40ยฐC to 150ยฐC.
-
The main difference is the output voltage range: the L5972D has a fixed output voltage of 5V, while the L5973D has an adjustable output voltage (1.2V to 15V). The L5973D also has a slightly higher maximum output current (3A vs 2A for the L5972D).