Part Details for L602C by STMicroelectronics
Results Overview of L602C by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L602C Information
L602C by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for L602C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Conn Circular PIN 2 POS ST Cable Mount 2 Terminal 1 Port | 2360 |
|
RFQ |
L602C Part Data Attributes
|
|
L602C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L602C
STMicroelectronics
Power Bipolar Transistor, 0.4A I(C), 90V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Additional Feature | Logic Level Compatible | |
| Collector Current-Max (IC) | 0.4 A | |
| Collector-Emitter Voltage-Max | 90 V | |
| Configuration | 8 Banks, Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 1000 | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e0 | |
| Number of Elements | 8 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 2 V |