Part Details for L6229DP by STMicroelectronics
Results Overview of L6229DP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6229DP Information
L6229DP by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: L6229DP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6229DP Part Data Attributes
|
|
L6229DP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6229DP
STMicroelectronics
1.4A, BCDMOS, PDSO36
|
| Part Life Cycle Code | Active | |
| Package Description | Sop-36 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | 3-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | R-PDSO-G36 | |
| Length | 15.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Output Current-Max | 1.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP36,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Seated Height-Max | 3.6 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 52 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 48 V | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 11 Mm |