| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L6393D | STMicroelectronics | $1.5668 | Half Bridge Based MOSFET Driver, 0.43A, BCD, PDSO14 | L6393DTR vs L6393D |
Part Details for L6393DTR by STMicroelectronics
Results Overview of L6393DTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6393DTR Information
L6393DTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L6393DTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8323-6-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SO Min Qty: 1 Container: Digi-Reel |
5862 Digi-Reel® |
|
$0.9583 / $1.8000 | Buy Now |
|
DISTI #
497-8323-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SO Min Qty: 1 Container: Cut Tape |
5862 Cut Tape |
|
$0.9583 / $1.8000 | Buy Now |
|
DISTI #
497-8323-2-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SO Min Qty: 2500 Container: Tape & Reel |
5000 Tape & Reel |
|
$0.8697 / $0.8996 | Buy Now |
|
DISTI #
511-L6393DTR
|
Mouser Electronics | Gate Drivers HALF-BRIDGE GATE DRIVER RoHS: Compliant | 483 |
|
$0.8380 / $1.8000 | Buy Now |
|
|
STMicroelectronics | Half bridge gate driver COO: Singapore Min Qty: 1 | 483 |
|
$0.9400 / $1.8000 | Buy Now |
|
DISTI #
L6393DTR
|
Avnet Americas | MOSFET DRVR 600V 0.43A 1-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC T/R - Tape and Reel (Alt: L6393DTR) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
$0.7035 / $0.7480 | Buy Now |
|
DISTI #
L6393DTR
|
TME | IC: driver, push-pull, SO14, 0.29A, 580V, Ch: 2, 800kHz, Usup: 10÷20V Min Qty: 2500 | 0 |
|
$0.8500 | RFQ |
|
DISTI #
L6393DTR
|
IBS Electronics | L6393 SERIES 20 V 430 MA SURFACE MOUNT HALF BRIDGE GATE DRIVER - SOIC-14 Min Qty: 50 Package Multiple: 10 | 800 |
|
$2.8341 / $3.3699 | Buy Now |
US Tariff Estimator: L6393DTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6393DTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L6393DTR Part Data Attributes
|
|
L6393DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6393DTR
STMicroelectronics
Half Bridge Based MOSFET Driver, 0.43A, BCD, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 0.43 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 10 V | |
| Supply Voltage-Nom | 15 V | |
| Supply Voltage1-Max | 580 V | |
| Supply Voltage1-Min | -9 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Turn-off Time | 0.2 µS | |
| Turn-on Time | 0.2 µS | |
| Width | 3.9 Mm |
Alternate Parts for L6393DTR
This table gives cross-reference parts and alternative options found for L6393DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6393DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L6393DTR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VIN pin is 36V, but it's recommended to keep it below 30V for reliable operation.
-
The bootstrap capacitor (CBOOT) should be chosen based on the switching frequency and the output current. A general rule of thumb is to use a capacitor with a value between 100nF to 1uF.
-
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled. You can use this pin to turn the device on and off, or to implement a shutdown function.
-
The output voltage of the L6393DTR is determined by the input voltage, the switching frequency, and the turns ratio of the transformer. You can use the following formula to calculate the output voltage: Vout = (Vin x Ns) / (Ns + Np), where Ns is the number of turns on the secondary winding and Np is the number of turns on the primary winding.
-
The maximum output current that the L6393DTR can handle depends on the specific application and the design of the transformer. However, as a general rule of thumb, the L6393DTR can handle output currents up to 2A.