Part Details for L64500AGMC by Avago Technologies
Results Overview of L64500AGMC by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L64500AGMC Information
L64500AGMC by Avago Technologies is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: L64500AGMC by Avago Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L64500AGMC
L64500AGMC Part Data Attributes
|
|
L64500AGMC
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
L64500AGMC
Avago Technologies
Microprocessor, 16-Bit, 20MHz, CMOS, CPGA144
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Pga, Pga144,15x15 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.20 | |
| Bit Size | 16 | |
| JESD-30 Code | S-CPGA-P144 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Equivalence Code | PGA144,15X15 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Speed | 20 Mhz | |
| Supply Current-Max | 100 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |