Parametric results for: L64500AGMC under Microprocessors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: l64500agmc
Select parts from the table below to compare.
Compare
Compare
L64500AGMC
Broadcom Limited
Check for Price Active 16 20 MHz NO 5 V MICROPROCESSOR CMOS 100 mA MILITARY S-CPGA-P144 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 3A001.a.2.c 8542.31.00.20
package
L64500AGMC
LSI Corporation
Check for Price Transferred 16 20 MHz NO 5 V MICROPROCESSOR, RISC CMOS 100 mA MILITARY S-CPGA-P144 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3A001.a.2.c 8542.31.00.20 PGA 144
L64500AGMC
Avago Technologies
Check for Price No Active 16 20 MHz NO 5 V MICROPROCESSOR CMOS 100 mA MILITARY S-CPGA-P144 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 3A001.a.2.c 8542.31.00.20 PGA, PGA144,15X15 Compliant