| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L6561 | STMicroelectronics | $0.8656 | Power Factor Controller, Current-mode, 0.7A, BCDMOS, PDIP8 | L6560 vs L6561 |
| E-L6561 | STMicroelectronics | Check for Price | Power Factor Controller, Current-mode, 0.7A, BCDMOS, PDIP8 | L6560 vs E-L6561 |
| L6560A | STMicroelectronics | Check for Price | Power Factor Controller, Current-mode, 0.7A, BCDMOS, PDIP8 | L6560 vs L6560A |
Part Details for L6560 by STMicroelectronics
Results Overview of L6560 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6560 Information
L6560 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L6560
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,POWER FACTOR CONTROLLER,BCDMOS,DIP,8PIN | 800 |
|
$0.5678 / $1.4195 | Buy Now |
|
|
Quest Components | IC,POWER FACTOR CONTROLLER,BCDMOS,DIP,8PIN | 99 |
|
$0.7800 / $1.3000 | Buy Now |
US Tariff Estimator: L6560 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6560 Part Data Attributes
|
|
L6560
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6560
STMicroelectronics
Power Factor Controller, Current-mode, 0.7A, BCDMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Mini, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Power Factor Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 11 V | |
| Input Voltage-Nom | 14.5 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 10.92 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 3.5 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Technology | Bcdmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.6 Mm |
Alternate Parts for L6560
This table gives cross-reference parts and alternative options found for L6560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L6560 Frequently Asked Questions (FAQ)
-
The L6560 is a high-frequency switching converter, so a good layout and placement are crucial for its performance. STMicroelectronics recommends a compact layout with short traces, especially for the high-frequency nodes (e.g., SW, VIN, and VOUT). Place the input and output capacitors close to the IC, and use a solid ground plane to reduce EMI.
-
The inductor selection depends on the output current, switching frequency, and desired ripple current. A good starting point is to use the inductor selection guide provided by STMicroelectronics or to consult with inductor manufacturers. Consider factors such as inductor core material, size, and saturation current to ensure reliable operation.
-
The maximum junction temperature (Tj) for the L6560 is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable long-term operation. Ensure proper thermal design, including a heat sink if necessary, to maintain a safe operating temperature.
-
The L6560 is rated for input voltages up to 18V. While it may be possible to use it with higher input voltages, this is not recommended as it may exceed the absolute maximum ratings and reduce the IC's reliability. If you need to operate with higher input voltages, consider using a different IC or adding voltage regulation stages.
-
The L6560 has a built-in overcurrent protection feature. To implement it, connect a sense resistor (Rs) in series with the output inductor and connect the sense resistor's other end to the CS pin. The IC will detect overcurrent conditions and shut down the converter if the current exceeds the programmed threshold.