| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L6611DTR | STMicroelectronics | Check for Price | DIGITAL POWER CONTROLLER, Adjustable, 5 Channel, BCDMOS, PDSO20 | L6611D vs L6611DTR |
Part Details for L6611D by STMicroelectronics
Results Overview of L6611D by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6611D Information
L6611D by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L6611D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L6611D-ND
|
DigiKey | IC CTRLR HOUSEKEEPING BCD 20SOIC Min Qty: 1000 Container: Tube |
0 Tube |
|
$2.3840 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 5 Channel, BCDMOS, PDSO20 | 9037 |
|
RFQ |
US Tariff Estimator: L6611D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6611D Part Data Attributes
|
|
L6611D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6611D
STMicroelectronics
DIGITAL POWER CONTROLLER, Adjustable, 5 Channel, BCDMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Digital Power Controller | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Number of Channels | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max (Isup) | 7 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for L6611D
This table gives cross-reference parts and alternative options found for L6611D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6611D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.