Part Details for L717SDA15PC309 by Amphenol Corporation
Overview of L717SDA15PC309 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDA15PC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDA15PC309
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup - Trays (Alt: L717SDA15PC309) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9370 / $1.1579 | Buy Now |
DISTI #
01M1199
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup - Bulk (Alt: 01M1199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 432 Partner Stock |
|
$1.6200 / $2.3900 | Buy Now |
DISTI #
523-L717SDA15PC309
|
Mouser Electronics | D-Sub Standard Connectors 15P Sz A Std Density Pin 30u RoHS: Compliant | 755 |
|
$1.0900 / $2.0800 | Buy Now |
DISTI #
L717SDA15PC309
|
Avnet Abacus | D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup (Alt: L717SDA15PC309) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717SDA15PC309
L717SDA15PC309 CAD Models
L717SDA15PC309 Part Data Attributes
|
L717SDA15PC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDA15PC309
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDA15PC309
This table gives cross-reference parts and alternative options found for L717SDA15PC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDA15PC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17DAFRAA15PC309 | D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PC309 vs L17DAFRAA15PC309 |
172-015-103R031 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, | NorComp | L717SDA15PC309 vs 172-015-103R031 |
L777DA15POL2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PC309 vs L777DA15POL2 |
JAY-15P-1A2F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L717SDA15PC309 vs JAY-15P-1A2F |
L17ED15P30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PC309 vs L17ED15P30 |
JAY-15P-1A1C90 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L717SDA15PC309 vs JAY-15P-1A1C90 |
L717SDA15PA4CH4RC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PC309 vs L717SDA15PA4CH4RC309 |
L17ED15P32 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PC309 vs L17ED15P32 |
JAY-15P-1A3F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L717SDA15PC309 vs JAY-15P-1A3F |
L717SDAG15POL2C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PC309 vs L717SDAG15POL2C309 |