Part Details for L717TWA3W3PEP3V3FRM6 by Amphenol Corporation
Overview of L717TWA3W3PEP3V3FRM6 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717TWA3W3PEP3V3FRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717TWA3W3PEP3V3FRM6
|
Avnet Americas | Connector D-Subminiature Combo PIN 3W3 Solder Right Angle Panel Mount - Trays (Alt: L717TWA3W3PEP3V3FRM6) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.1370 / $7.5911 | Buy Now |
DISTI #
523-17TWA3W3PEP3V3FR
|
Mouser Electronics | D-Sub Mixed Contact Connectors Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Pin, Right Angle PCB Thru Hole European Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=21.46mm (.845in), M3 Fixed Round Front Screwlock, With Bracket&Boardlock | 0 |
|
$7.0500 / $8.5900 | Order Now |
Part Details for L717TWA3W3PEP3V3FRM6
L717TWA3W3PEP3V3FRM6 CAD Models
L717TWA3W3PEP3V3FRM6 Part Data Attributes
|
L717TWA3W3PEP3V3FRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWA3W3PEP3V3FRM6
Amphenol Corporation
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for L717TWA3W3PEP3V3FRM6
This table gives cross-reference parts and alternative options found for L717TWA3W3PEP3V3FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWA3W3PEP3V3FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWA3W3PEP3V4RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs L717TWA3W3PEP3V4RRM6 |
L717TWA3W3PP2YRM84 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs L717TWA3W3PP2YRM84 |
L777TWA3W3PP3YRM84 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs L777TWA3W3PP3YRM84 |
L77TWA3W3PEP3V4RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs L77TWA3W3PEP3V4RRM6 |
L717TWA3W3PP2YRM54 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs L717TWA3W3PP2YRM54 |
L717TWA3W3PP2Y | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs L717TWA3W3PP2Y |
LCC17-A3W3PE-AN0 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs LCC17-A3W3PE-AN0 |
L717TWA3W3PP3Y | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs L717TWA3W3PP3Y |
L717TWA3W3PHP2V4RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs L717TWA3W3PHP2V4RRM6 |
L717TWA3W3PEP3V3RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP3V3FRM6 vs L717TWA3W3PEP3V3RRM6 |