Part Details for L717TWA7W2PHP2SVA514RM6 by Amphenol Corporation
Overview of L717TWA7W2PHP2SVA514RM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L717TWA7W2PHP2SVA514RM6
L717TWA7W2PHP2SVA514RM6 CAD Models
L717TWA7W2PHP2SVA514RM6 Part Data Attributes
|
L717TWA7W2PHP2SVA514RM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWA7W2PHP2SVA514RM6
Amphenol Corporation
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for L717TWA7W2PHP2SVA514RM6
This table gives cross-reference parts and alternative options found for L717TWA7W2PHP2SVA514RM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWA7W2PHP2SVA514RM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMP7P2PVK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWA7W2PHP2SVA514RM6 vs DAMP7P2PVK127 |
DBMO7W2P543NLF | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L717TWA7W2PHP2SVA514RM6 vs DBMO7W2P543NLF |
L717TWA7W2PHCSVA514RM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA7W2PHP2SVA514RM6 vs L717TWA7W2PHCSVA514RM6 |
CBM7W2M75000Z | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717TWA7W2PHP2SVA514RM6 vs CBM7W2M75000Z |
DA7W2P500G00 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal | Amphenol FCi | L717TWA7W2PHP2SVA514RM6 vs DA7W2P500G00 |
L177TWA7W2PCSYRM84 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA7W2PHP2SVA514RM6 vs L177TWA7W2PCSYRM84 |
DAML7W2P500NLF | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | L717TWA7W2PHP2SVA514RM6 vs DAML7W2P500NLF |
DAM-7C2P-OL4-A191-K87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L717TWA7W2PHP2SVA514RM6 vs DAM-7C2P-OL4-A191-K87 |
L717TWA7W2PHCSV3RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA7W2PHP2SVA514RM6 vs L717TWA7W2PHCSV3RRM6 |
DAO7W2300G40LF | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L717TWA7W2PHP2SVA514RM6 vs DAO7W2300G40LF |