Part Details for L717TWC17W5PCSY by Amphenol Corporation
Overview of L717TWC17W5PCSY by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC17W5PCSY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W5, Coax&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax&0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L717TWC17W5PCSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717TWC17W5PCSY
|
Avnet Americas | COMBO D SUB - Trays (Alt: L717TWC17W5PCSY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717TWC17W5PCSY
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO D SUB | 0 |
|
$57.2000 | Order Now |
Part Details for L717TWC17W5PCSY
L717TWC17W5PCSY CAD Models
L717TWC17W5PCSY Part Data Attributes
|
L717TWC17W5PCSY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWC17W5PCSY
Amphenol Corporation
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for L717TWC17W5PCSY
This table gives cross-reference parts and alternative options found for L717TWC17W5PCSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWC17W5PCSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC17W5PHSV4FRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC17W5PCSY vs L77TWC17W5PHSV4FRM6 |
DCMN17C5PNK127 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWC17W5PCSY vs DCMN17C5PNK127 |
CBD17W5M85000S | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717TWC17W5PCSY vs CBD17W5M85000S |
L777TWC17W5PHP3SVRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC17W5PCSY vs L777TWC17W5PHP3SVRM6 |
L77TWC17W5PEP3SV3RRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC17W5PCSY vs L77TWC17W5PEP3SV3RRM6 |
CBM17W5M36000S | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717TWC17W5PCSY vs CBM17W5M36000S |
DCMY17W5PNMBPFR163 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWC17W5PCSY vs DCMY17W5PNMBPFR163 |
DCM-17P5P-1A5N-K87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L717TWC17W5PCSY vs DCM-17P5P-1A5N-K87 |
L77TWC17W5PHP2SV4FRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC17W5PCSY vs L77TWC17W5PHP2SV4FRM6 |
L717TWC17W5PESV4RRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC17W5PCSY vs L717TWC17W5PESV4RRM6 |