Part Details for L717TWC25W3PHP2SVFMRM6 by Amphenol Corporation
Overview of L717TWC25W3PHP2SVFMRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L717TWC25W3PHP2SVFMRM6
L717TWC25W3PHP2SVFMRM6 CAD Models
L717TWC25W3PHP2SVFMRM6 Part Data Attributes
|
L717TWC25W3PHP2SVFMRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWC25W3PHP2SVFMRM6
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for L717TWC25W3PHP2SVFMRM6
This table gives cross-reference parts and alternative options found for L717TWC25W3PHP2SVFMRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWC25W3PHP2SVFMRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBME-25W3P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWC25W3PHP2SVFMRM6 vs DBME-25W3P |
DCMO25C3PVK127 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWC25W3PHP2SVFMRM6 vs DCMO25C3PVK127 |
DCM-25P3P-1APN-A190-K87-146 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L717TWC25W3PHP2SVFMRM6 vs DCM-25P3P-1APN-A190-K87-146 |
L77TWC25W3PMSVA514RM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC25W3PHP2SVFMRM6 vs L77TWC25W3PMSVA514RM6 |
L717TWC25W3PEP3SV3FRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC25W3PHP2SVFMRM6 vs L717TWC25W3PEP3SV3FRM6 |
L177TWC25W3PRM53 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC25W3PHP2SVFMRM6 vs L177TWC25W3PRM53 |
DAMMY-25W3PH | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWC25W3PHP2SVFMRM6 vs DAMMY-25W3PH |
CBM25W3M65000S | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717TWC25W3PHP2SVFMRM6 vs CBM25W3M65000S |
DCML27W2P543N | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Amphenol FCi | L717TWC25W3PHP2SVFMRM6 vs DCML27W2P543N |
L777TWC25W3PHP2SV3FRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC25W3PHP2SVFMRM6 vs L777TWC25W3PHP2SV3FRM6 |