Part Details for L777RREH09PVF by Amphenol Corporation
Overview of L777RREH09PVF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777RREH09PVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777RREH09PVF
|
Avnet Americas | D SUB -REAR RELEASE CRIMP - Trays (Alt: L777RREH09PVF) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5247 / $0.6484 | Buy Now |
DISTI #
523-L777RREH09PVF
|
Mouser Electronics | D-Sub Standard Connectors D SUBREAR RELEASE CRIMP | 0 |
|
$0.6560 / $1.2300 | Order Now |
Part Details for L777RREH09PVF
L777RREH09PVF CAD Models
L777RREH09PVF Part Data Attributes:
|
L777RREH09PVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777RREH09PVF
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777RREH09PVF
This table gives cross-reference parts and alternative options found for L777RREH09PVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777RREH09PVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JES-9P-3A3A14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777RREH09PVF vs JES-9P-3A3A14 |
L17DEFRCA09P | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | L777RREH09PVF vs L17DEFRCA09P |
172-009-143R011 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | L777RREH09PVF vs 172-009-143R011 |
K88X-ED-9P-KJ | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L777RREH09PVF vs K88X-ED-9P-KJ |
JEY-9P-1A2C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777RREH09PVF vs JEY-9P-1A2C |
L117DEFRDA09P | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | L777RREH09PVF vs L117DEFRDA09P |
L17DEFRCA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RREH09PVF vs L17DEFRCA09PC309 |
JEY-9P-1A0C90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777RREH09PVF vs JEY-9P-1A0C90 |
JEY-9P-1A3F90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777RREH09PVF vs JEY-9P-1A3F90 |
L17DEFRAA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RREH09PVF vs L17DEFRAA09PC309 |