L777TWC27W2PHSV3RRM6
Amphenol Corporation
Description: D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT

Overview of L777TWC27W2PHSV3RRM6 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L777TWC27W2PHSV3RRM6 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L777TWC27W2PHSV3RRM6 by Amphenol Corporation

L777TWC27W2PHSV3RRM6
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (79)
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
27
Want to compare parts?
  1. L777TWC27W2PHSV3RRM6
    Amphenol Corporation
    D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
    VS

Alternate Parts for L777TWC27W2PHSV3RRM6

This table gives cross-reference parts and alternative options found for L777TWC27W2PHSV3RRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777TWC27W2PHSV3RRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBMMY-27W2PH D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions L777TWC27W2PHSV3RRM6 vs DBMMY-27W2PH
DAMMY-27W2P D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions L777TWC27W2PHSV3RRM6 vs DAMMY-27W2P
DCMY27W2PNMBXFR163 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions L777TWC27W2PHSV3RRM6 vs DCMY27W2PNMBXFR163
DDM-27W2PXTI D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions L777TWC27W2PHSV3RRM6 vs DDM-27W2PXTI
L777TWC27W2PMSVFMRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation L777TWC27W2PHSV3RRM6 vs L777TWC27W2PMSVFMRM6
DCMX-27C2P-OL4-A190-K87 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions L777TWC27W2PHSV3RRM6 vs DCMX-27C2P-OL4-A190-K87
L717TWC27W2PMCSVRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation L777TWC27W2PHSV3RRM6 vs L717TWC27W2PMCSVRM6
L717TWC27W2PMP3SV4RRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation L777TWC27W2PHSV3RRM6 vs L717TWC27W2PMP3SV4RRM6
L77TWC27W2PMP2SV3RRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation L777TWC27W2PHSV3RRM6 vs L77TWC27W2PMP2SV3RRM6
L77TWC27W2PHP3SV3FRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation L777TWC27W2PHSV3RRM6 vs L77TWC27W2PHP3SV3FRM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L777TWC27W2PHSV3RRM6 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L777TWC27W2PHSV3RRM6 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L777TWC27W2PHSV3RRM6 would you like to use for your alert(s)?
  • Please alert me when L777TWC27W2PHSV3RRM6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L777TWC27W2PHSV3RRM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L777TWC27W2PHSV3RRM6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L777TWC27W2PHSV3RRM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L777TWC27W2PHSV3RRM6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L777TWC27W2PHSV3RRM6 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: