Part Details for L77HDDG78SVFM by Amphenol Corporation
Overview of L77HDDG78SVFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L77HDDG78SVFM
L77HDDG78SVFM CAD Models
L77HDDG78SVFM Part Data Attributes:
|
L77HDDG78SVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77HDDG78SVFM
Amphenol Corporation
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77HDDG78SVFM
This table gives cross-reference parts and alternative options found for L77HDDG78SVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77HDDG78SVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD78S13A6GX00LF | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | L77HDDG78SVFM vs ICD78S13A6GX00LF |
17HD-078-S-AA-3-33 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | L77HDDG78SVFM vs 17HD-078-S-AA-3-33 |
SD308-D78SA4-000 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | L77HDDG78SVFM vs SD308-D78SA4-000 |
DD78S4R700X/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L77HDDG78SVFM vs DD78S4R700X/AA-15 |
L177HDHDDH78SVF | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDDG78SVFM vs L177HDHDDH78SVF |
L717HDDH78SVFM | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77HDDG78SVFM vs L717HDDH78SVFM |
L717HDD78SVF | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77HDDG78SVFM vs L717HDD78SVF |
L777HDD78SVFM | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77HDDG78SVFM vs L777HDD78SVFM |
SD308-D78SA3-000 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | L77HDDG78SVFM vs SD308-D78SA3-000 |
1-1484727-1 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | L77HDDG78SVFM vs 1-1484727-1 |