Part Details for L77TSCG37SOL2C309 by Amphenol Corporation
Overview of L77TSCG37SOL2C309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TSCG37SOL2C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TSCG37SOL2C309
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: L77TSCG37SOL2C309) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-77TSCG37SOL2C309
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
Order Now |
Part Details for L77TSCG37SOL2C309
L77TSCG37SOL2C309 CAD Models
L77TSCG37SOL2C309 Part Data Attributes
|
L77TSCG37SOL2C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TSCG37SOL2C309
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77TSCG37SOL2C309
This table gives cross-reference parts and alternative options found for L77TSCG37SOL2C309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TSCG37SOL2C309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCY-37S-1A1D | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77TSCG37SOL2C309 vs JCY-37S-1A1D |
L177SDC37S1ACH4R | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSCG37SOL2C309 vs L177SDC37S1ACH4R |
K88X-CD-37S-KJ | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L77TSCG37SOL2C309 vs K88X-CD-37S-KJ |
172-037-212R021 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | EDAC Inc | L77TSCG37SOL2C309 vs 172-037-212R021 |
L77SDC37SABCH4FC309 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSCG37SOL2C309 vs L77SDC37SABCH4FC309 |
L17DCFRDA37SC309 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSCG37SOL2C309 vs L17DCFRDA37SC309 |
JCY-37S-1A3D90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77TSCG37SOL2C309 vs JCY-37S-1A3D90 |
L17DCFRCA37SC309 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSCG37SOL2C309 vs L17DCFRCA37SC309 |
M24308/23-28 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | L77TSCG37SOL2C309 vs M24308/23-28 |
JCY-37S-1A0B | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77TSCG37SOL2C309 vs JCY-37S-1A0B |