Part Details for L77TWA7W2SESV3FRM6 by Amphenol Corporation
Overview of L77TWA7W2SESV3FRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L77TWA7W2SESV3FRM6
L77TWA7W2SESV3FRM6 CAD Models
L77TWA7W2SESV3FRM6 Part Data Attributes:
|
L77TWA7W2SESV3FRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWA7W2SESV3FRM6
Amphenol Corporation
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for L77TWA7W2SESV3FRM6
This table gives cross-reference parts and alternative options found for L77TWA7W2SESV3FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWA7W2SESV3FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMMD7H2SJ-A101 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWA7W2SESV3FRM6 vs DAMMD7H2SJ-A101 |
DAL7W2S300A40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L77TWA7W2SESV3FRM6 vs DAL7W2S300A40LF |
CBM7W2F57000X | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77TWA7W2SESV3FRM6 vs CBM7W2F57000X |
DAM-7C2S-1APN-A191-A197-146 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | L77TWA7W2SESV3FRM6 vs DAM-7C2S-1APN-A191-A197-146 |
DA7W2S343G00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L77TWA7W2SESV3FRM6 vs DA7W2S343G00LF |
DA7W2S500A00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | L77TWA7W2SESV3FRM6 vs DA7W2S500A00LF |
DAMS7W2S443 | D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | L77TWA7W2SESV3FRM6 vs DAMS7W2S443 |
DEMY-7W2SHT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SESV3FRM6 vs DEMY-7W2SHT |
DDME-7W2SMT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SESV3FRM6 vs DDME-7W2SMT |
L77TWA7W2SSY | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SESV3FRM6 vs L77TWA7W2SSY |