Part Details for L77TWA7W2SESV4RRM6 by Amphenol Corporation
Overview of L77TWA7W2SESV4RRM6 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWA7W2SESV4RRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWA7W2SESV4RRM6
|
Avnet Americas | Conn D-Subminiature SKT 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port - Trays (Alt: L77TWA7W2SESV4RRM6) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-TWA7W2SESV4RRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors 7W2 Sz A Signal Sckt R/A 4-40 Rear Insert RoHS: Compliant | 0 |
|
$6.0600 / $8.1600 | Order Now |
Part Details for L77TWA7W2SESV4RRM6
L77TWA7W2SESV4RRM6 CAD Models
L77TWA7W2SESV4RRM6 Part Data Attributes:
|
L77TWA7W2SESV4RRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWA7W2SESV4RRM6
Amphenol Corporation
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for L77TWA7W2SESV4RRM6
This table gives cross-reference parts and alternative options found for L77TWA7W2SESV4RRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWA7W2SESV4RRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMY-7W2SB | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SESV4RRM6 vs DBMY-7W2SB |
DAM-7P2S-1A5N-A191-A197-146 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | L77TWA7W2SESV4RRM6 vs DAM-7P2S-1A5N-A191-A197-146 |
DCME-7W2SE | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SESV4RRM6 vs DCME-7W2SE |
DEMME-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SESV4RRM6 vs DEMME-7W2SZ |
DAL7W2S500M00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L77TWA7W2SESV4RRM6 vs DAL7W2S500M00LF |
DAM7W2SNMB1A0NFR163 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWA7W2SESV4RRM6 vs DAM7W2SNMB1A0NFR163 |
DDM-7W2SH | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SESV4RRM6 vs DDM-7W2SH |
DBMME-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SESV4RRM6 vs DBMME-7W2SZ |
DAME-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SESV4RRM6 vs DAME-7W2SZ |
L77TWA7W2SESVA514RM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SESV4RRM6 vs L77TWA7W2SESVA514RM6 |