Part Details for L77TWA7W2SP3SYRM84 by Amphenol Corporation
Overview of L77TWA7W2SP3SYRM84 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWA7W2SP3SYRM84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWA7W2SP3SYRM84
|
Avnet Americas | Conn D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Trays (Alt: L77TWA7W2SP3SYRM84) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.4811 / $6.7798 | Buy Now |
DISTI #
523-L77TSP3SYRM84
|
Mouser Electronics | D-Sub Mixed Contact Connectors 2P STRT FEM HYBRID RoHS: Compliant | 0 |
|
$6.7600 / $7.8700 | Order Now |
DISTI #
L77TWA7W2SP3SYRM84
|
Avnet Americas | Conn D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Trays (Alt: L77TWA7W2SP3SYRM84) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.4811 / $6.7798 | Buy Now |
Part Details for L77TWA7W2SP3SYRM84
L77TWA7W2SP3SYRM84 CAD Models
L77TWA7W2SP3SYRM84 Part Data Attributes:
|
L77TWA7W2SP3SYRM84
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWA7W2SP3SYRM84
Amphenol Corporation
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for L77TWA7W2SP3SYRM84
This table gives cross-reference parts and alternative options found for L77TWA7W2SP3SYRM84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWA7W2SP3SYRM84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWA7W2SP2SYRM84 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SP2SYRM84 |
L77TWA7W2SEP2SV4RRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SEP2SV4RRM6 |
L77TWA7W2SCSY | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SCSY |
L77TWA7W2SSY | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SSY |
L77TWA7W2SMCSV4RRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SMCSV4RRM6 |
L77TWA7W2SMP3SVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SMP3SVRM6 |
L77TWA7W2SSYRM54 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SSYRM54 |
L77TWA7W2SMSV4RRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SMSV4RRM6 |
L77TWA7W2SMP2SV4FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SMP2SV4FRM6 |
L77TWA7W2SMP2SVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SP3SYRM84 vs L77TWA7W2SMP2SVRM6 |