Part Details for L7808C-V by STMicroelectronics
Results Overview of L7808C-V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7808C-V Information
L7808C-V by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L7808C-V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
US Tariff Estimator: L7808C-V by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L7808C-V
L7808C-V Part Data Attributes
|
|
L7808C-V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7808C-V
STMicroelectronics
Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, Sip3,.1tb | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 21 V | |
| Input Voltage-Min | 10.5 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.16% | |
| Load Regulation-Max | 0.16% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 8.4 V | |
| Output Voltage1-Min | 7.6 V | |
| Output Voltage1-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 4% |
Alternate Parts for L7808C-V
This table gives cross-reference parts and alternative options found for L7808C-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7808C-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SG140-08G/883B | Microsemi Corporation (now Microchip) | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar | L7808C-V vs SG140-08G/883B |
| L7808ABV | STMicroelectronics | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | L7808C-V vs L7808ABV |
| SG7808AG/883B | Microsemi Corporation (now Microchip) | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar | L7808C-V vs SG7808AG/883B |
L7808C-V Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the L7808CV is 35V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the input capacitance as close to the regulator as possible. Also, use a low-ESR capacitor for the output.
-
The L7808CV is rated for operation up to 125°C, but its performance may degrade at high temperatures. Be sure to derate the output current and consider using a heat sink if operating in high-temperature environments.
-
Use a TVS (transient voltage suppressor) diode or a varistor in parallel with the input capacitor to protect the regulator from voltage transients and spikes.
-
No, the L7808CV is a linear regulator and not suitable for switching regulator applications. It's designed to provide a stable output voltage from a higher input voltage.