| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IP140AK-15-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Fixed Positive Standard Regulator, 15V, MBFM2 | L7815 vs IP140AK-15-BSS2 |
| JM38510/10708BYA | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15V, MBFM2 | L7815 vs JM38510/10708BYA |
| IP140K-15 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, MBFM2 | L7815 vs IP140K-15 |
| 5962-8855301YA | International Rectifier | Check for Price | Fixed Positive Standard Regulator, 15V, MBFM2 | L7815 vs 5962-8855301YA |
| LM140K-15 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Fixed Positive Standard Regulator, 15V, MBFM2 | L7815 vs LM140K-15 |
| M38510/10708BYA | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 15V, BIPolar, MBFM2 | L7815 vs M38510/10708BYA |
| LM140AK-15-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Fixed Positive Standard Regulator, 15V, MBFM2 | L7815 vs LM140AK-15-883B |
| 5962-8855301YX | Unitrode Corporation | Check for Price | Fixed Positive Standard Regulator, 15V, MBFM2 | L7815 vs 5962-8855301YX |
| IP7815K | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Fixed Positive Standard Regulator, 15V, MBFM2 | L7815 vs IP7815K |
| 5962-8855301YX | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, MBFM2 | L7815 vs 5962-8855301YX |
Part Details for L7815 by STMicroelectronics
Results Overview of L7815 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7815 Information
L7815 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: L7815 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L7815 Part Data Attributes
|
|
L7815
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7815
STMicroelectronics
Fixed Positive Standard Regulator, 15V, BIPolar, MBFM2
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 17.5 V | |
| JESD-30 Code | O-MBFM-P2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 15.75 V | |
| Output Voltage1-Min | 14.25 V | |
| Output Voltage1-Nom | 15 V | |
| Package Body Material | Metal | |
| Package Code | TO-3 | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for L7815
This table gives cross-reference parts and alternative options found for L7815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.