-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8377
|
Newark | Ic, V Reg, 5V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:30V, Product Range:7805 Voltage Regulators, Output Current:100Ma, Output Rohs Compliant: Yes |Stmicroelectronics L78L05ACZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 23471 |
|
$0.1420 / $0.4950 | Buy Now |
DISTI #
497-2952-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3780 In Stock |
|
$0.0978 / $0.4700 | Buy Now |
DISTI #
L78L05ACZ
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag - Bag (Alt: L78L05ACZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0714 | Buy Now |
DISTI #
511-L78L05ACZ
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.1A Positive RoHS: Compliant | 36093 |
|
$0.0840 / $0.4400 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 36093 |
|
$0.1500 / $0.4300 | Buy Now |
|
Future Electronics | L78L Series 100 mA 5 V Output Three Terminal Positive Voltage Regulator- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 72718Box |
|
$0.0824 / $0.1020 | Buy Now |
|
Future Electronics | L78L Series 100 mA 5 V Output Three Terminal Positive Voltage Regulator- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 7500Bag |
|
$0.0824 / $0.0943 | Buy Now |
|
Future Electronics | L78L Series 100 mA 5 V Output Three Terminal Positive Voltage Regulator- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 5000Bag |
|
$0.0824 / $0.0943 | Buy Now |
|
Future Electronics | L78L Series 100 mA 5 V Output Three Terminal Positive Voltage Regulator- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.0824 / $0.1020 | Buy Now |
|
Bristol Electronics | 1124 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L05ACZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L05ACZ
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L78L05ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L05ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L05AZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L78L05ACZ vs KA78L05AZ |
KA78L05AZTF | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L78L05ACZ vs KA78L05AZTF |
UA78L05ACLPME3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L05ACZ vs UA78L05ACLPME3 |
UA78L05ACLPM | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L05ACZ vs UA78L05ACLPM |
MC78L05ACP | Linear Voltage Regulator, Positive, 5.0 V, 100 mA, 10000-BLKBG | onsemi | L78L05ACZ vs MC78L05ACP |
UA78L05ACLPRE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L05ACZ vs UA78L05ACLPRE3 |
L78L05ACZ-AP | Positive voltage regulators | STMicroelectronics | L78L05ACZ vs L78L05ACZ-AP |
MC78L05ACPREG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L78L05ACZ vs MC78L05ACPREG |
MC78L05ACZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | L78L05ACZ vs MC78L05ACZ |
MC78L05ACPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | L78L05ACZ vs MC78L05ACPRPG |